Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9407.504NLT
Order Code4543824
Product RangePM9407.XXXNLT Series
Technical Datasheet
80 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč121.387 |
| 5+ | Kč119.882 |
| 10+ | Kč95.304 |
| 20+ | Kč90.790 |
| 40+ | Kč86.275 |
| 80+ | Kč74.738 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč121.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9407.504NLT
Order Code4543824
Product RangePM9407.XXXNLT Series
Technical Datasheet
DC Current Rating10A
Inductance312µH
Product RangePM9407.XXXNLT Series
Impedance2.35kohm
Inductor Case / Package-
Product Length24.4mm
Product Width21.6mm
Product Height17.1mm
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
DC Current Rating
10A
Product Range
PM9407.XXXNLT Series
Inductor Case / Package
-
Product Width
21.6mm
Qualification
-
Inductance
312µH
Impedance
2.35kohm
Product Length
24.4mm
Product Height
17.1mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability