Print Page
Image is for illustrative purposes only. Please refer to product description.
185 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč192.865 |
| 5+ | Kč178.319 |
| 10+ | Kč163.772 |
| 50+ | Kč161.766 |
| 100+ | Kč140.448 |
| 250+ | Kč134.178 |
Price for:Each
Minimum: 1
Multiple: 1
Kč192.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSWA2241C04
Order Code4656991
Technical Datasheet
Antenna Type3G / 4G / 5G, 5G FR1 / IoT
Frequency Min3.3GHz
Frequency Max3.7GHz
Antenna MountingMagnetic / SMA Connector
Gain1dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
3G / 4G / 5G, 5G FR1 / IoT
Frequency Max
3.7GHz
Gain
1dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
3.3GHz
Antenna Mounting
Magnetic / SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
Product traceability