Print Page
Image is for illustrative purposes only. Please refer to product description.
142 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč145.715 |
| 10+ | Kč103.580 |
| 25+ | Kč92.545 |
| 50+ | Kč89.786 |
| 100+ | Kč87.278 |
| 500+ | Kč84.520 |
Price for:Each
Minimum: 1
Multiple: 1
Kč145.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1696
Order Code4134317
Technical Datasheet
Antenna TypeMonopole
Frequency Min3.4GHz
Frequency Max3.8GHz
Antenna MountingSMA Connector
Gain0dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Monopole
Frequency Max
3.8GHz
Gain
0dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
3.4GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00743
Product traceability