Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3334B0150
Order Code3861099
Product RangeInternal Antenna Series
Technical Datasheet
799 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč44.893 |
| 10+ | Kč32.855 |
| 25+ | Kč30.096 |
| 50+ | Kč28.340 |
| 100+ | Kč26.585 |
| 500+ | Kč24.227 |
Price for:Each
Minimum: 1
Multiple: 1
Kč44.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3334B0150
Order Code3861099
Product RangeInternal Antenna Series
Technical Datasheet
Antenna TypeFPC
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain5.5dBi
VSWR2
Input Power-
Input Impedance-
Antenna Polarisation-
Product RangeInternal Antenna Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
FPC
Frequency Max
6GHz
Gain
5.5dBi
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
-
Product Range
Internal Antenna Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02