Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3502
Order Code4134387
Product RangeInternal Antenna Series
Technical Datasheet
140 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč132.172 |
| 10+ | Kč71.980 |
| 25+ | Kč65.710 |
| 50+ | Kč59.440 |
| 100+ | Kč53.420 |
Price for:Each
Minimum: 1
Multiple: 1
Kč132.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3502
Order Code4134387
Product RangeInternal Antenna Series
Technical Datasheet
Antenna TypePCB
Frequency Min1.71GHz
Frequency Max1.99GHz
Antenna MountingI-Pex Connector
Gain1dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeInternal Antenna Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
1.99GHz
Gain
1dBi
Input Power
1W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
1.71GHz
Antenna Mounting
I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
Internal Antenna Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121