Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3906B0100
Order Code3861109
Product RangeGemini Series
Technical Datasheet
110 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč150.480 |
| 10+ | Kč115.870 |
| 25+ | Kč110.854 |
| 50+ | Kč105.587 |
| 100+ | Kč97.310 |
| 500+ | Kč90.037 |
Price for:Each
Minimum: 1
Multiple: 1
Kč150.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3906B0100
Order Code3861109
Product RangeGemini Series
Technical Datasheet
Antenna TypePCB
Frequency Min3.4GHz
Frequency Max3.6GHz
Antenna Mounting-
Gain4dBi
VSWR-
Input Power3W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeGemini Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
3.6GHz
Gain
4dBi
Input Power
3W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
3.4GHz
Antenna Mounting
-
VSWR
-
Input Impedance
50ohm
Product Range
Gemini Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002404
Product traceability