Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,259.959 |
| 5+ | Kč2,133.556 |
| 10+ | Kč2,007.152 |
| 50+ | Kč1,967.024 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,259.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoWA700/2700SMA
Order Code4134376
Technical Datasheet
Antenna TypeMIMO
Frequency Min2.5GHz
Frequency Max2.7GHz
Antenna MountingSMA Connector
Gain3.5dBi
VSWR2.5
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO
Frequency Max
2.7GHz
Gain
3.5dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
2.5GHz
Antenna Mounting
SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17668