Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,187.227 |
| 2+ | Kč2,114.244 |
| 4+ | Kč2,065.840 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,187.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE PLUS
Manufacturer Part NoCVA35
Order Code4158869
Product RangePULSE+ Mini Mixer Amps
Product RangePULSE+ Mini Mixer Amps
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
CVA35 is a small and cost-effective, compact mixer amplifier that serves all types of speakers - 100V, 70V and 4-16 Ohm low-impedance. It is suitable for small-sized systems and installations for background music, messages/announcements, also for small business and classroom PA.
- 35W 100V compact mixer amplifier
- Class-D amplifier
- Inputs: Mic1 Priority (Jack), Aux1 line (RCA), Mic2 (XLR)/Aux2 line (RCA) switched
- Outputs: L/R line (RCA)
- Speaker output: 100V, 70V or 4-16Ω
- MIC1 priority
- MIC2 switchable phantom power 48V
- EMC audio inputs via Jack or 100V connection, with gain control
- Frequency response: Mic 100Hz-10kHz, Line 80Hz-16kHz
- Bass and treble tone controls (100Hz/10kHz)
- Power, signal and protection LED indicators
- Power consumption: 52W
- Power supply: 110V-240V AC, or 24V DC
- Dimensions (HxWxD): 44 x 250 x 206mm
- Weight: 2.45kg
Applications
Audio, Business, Commercial, Education, Industrial, Installations, Office
Contents
CVA35, user's manual, warranty, certificate, power cable, green plug 2ERJK3.81-2P, green plug 2ERJK5.08-4P
Technical Specifications
Product Range
PULSE+ Mini Mixer Amps
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1