Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE PLUS
Manufacturer Part NoPHV30
Order Code4158896
Product RangePULSE 100V Horn Speakers
128 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,010.222 |
| 2+ | Kč960.815 |
| 4+ | Kč910.404 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,010.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE PLUS
Manufacturer Part NoPHV30
Order Code4158896
Product RangePULSE 100V Horn Speakers
Transformer Power Tappings30, 15W
Frequency Response Min300Hz
Frequency Response Max13kHz
External Height210mm
External Width282mm
External Depth290mm
Product RangePULSE 100V Horn Speakers
SVHCTo Be Advised
Product Overview
The PHV30 is a durable, weatherproof 100V P.A. horn speaker manufactured for general purpose and standard industrial installations. The horn speaker has an integral 100V/70V transformer and is supplied with an adjustable U shaped mounting bracket.
- Weatherproof rectangular paging speaker horn for indoor & outdoor applications
- Ideal for paging/voice announcements
- Tough ABS enclosure
- Cable connection (3-core, colour coded)
- Supplied with adjustable mounting bracket
- Built-in 100V/70V transformer
- IP rating: IP65
- 100V Power taps: 30W, 15W
- Frequency response: 300Hz-13kHz
- SPL: 103dB (± 3dB)
- Dimensions (WxHxD): 282x210x290mm
- Weight: 2.1kg
Technical Specifications
Transformer Power Tappings
30, 15W
Frequency Response Max
13kHz
External Width
282mm
Product Range
PULSE 100V Horn Speakers
Frequency Response Min
300Hz
External Height
210mm
External Depth
290mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3