Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,278.769 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,278.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
A durable passive direct box which can be used to connect the outputs of musical instruments to the balanced XLR inputs of mixing consoles. The mono mode switch lets you split the signal from input 1 across both outputs.
- 2x Female XLR/Jack combo inputs
- 2x Male XLR outputs
- Attenuation switch: 0dB/-20dB/-40dB
- Ground lift switch
- Stereo/mono mode switch
- Input impedance: 50kΩ
- Output impedance: 600Ω
- S/N ratio: <gt/>95dB
Technical Specifications
Plug Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76