Print Page
Image is for illustrative purposes only. Please refer to product description.
310 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč300.960 |
Price for:Each
Minimum: 1
Multiple: 1
Kč300.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoLCD-PM202
Order Code4159005
Maximum Screen SizeFrom 17" to 42"
Bracket TypePole Mount
Load Max25kg
VESA Standard75x75, 100x100, 200x100, 200x200
SVHCTo Be Advised
Product Overview
A flexible mounting solution allowing an LED, LCD or TFT monitor/TV up to 42” in screen size, to be mounted onto a vertical pole. It's designed to fit any 28-60mm diameter pole including 35mm PA speaker stands and 50mm standard truss.
- Detachable VESA Plate enables easy installation of LED monitor/TV
- Free-tilting design makes easy to adjust for a better viewing angle and reduced glare
- Pivoting Arm extension allows for perfect screen placement
- Pole clamp attaches firmly to a vertical tube such as 35mm PA speaker stand or 50mm truss
- Fits screen size: up to 42”
- VESA Compatibility: 200x200, 200x100, 100x100, 75x75
- Tilt range: +10° to -15°
- Pan range: ±180°
- Screen levelling: ±3°
- Arm extension: upto 322mm
- Pole clamp capacity: 28mm to 60mm
- Max. Weight capacity: 25kg
Applications
Audio Visual, Digital Signage, Displays, DJ, Installations, Live Events, Sound & Video, Staging, Televisions, LCD Displays, Video & Vision
Technical Specifications
Maximum Screen Size
From 17" to 42"
Load Max
25kg
SVHC
To Be Advised
Bracket Type
Pole Mount
VESA Standard
75x75, 100x100, 200x100, 200x200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2