Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,310.681 |
| 3+ | Kč1,223.653 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,310.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoLCDPMT
Order Code3401840
Technical Datasheet
Maximum Screen SizeUp to 37"
Bracket TypePole Mount
Load Max20kg
VESA Standard100x100, 200x100, 200x200, 400x200
Product Range-
SVHCTo Be Advised
Product Overview
A tilt and swivel TV and monitor pole mount that will fit any 30-60mm diameter pole including 35mm PA speaker stands and 50mm standard truss. It has the flexibility to allow both horizontal and vertical mounting and also supports tilting and rotation. The fixture is supplied with a hex key and comprehensive fittings for quick and easy installation.
- Will hold monitors up to 20kg
- Maximum screen size 37"
- VESA® compatibility: 100x100, 200x100, 200x200, 400x200
Technical Specifications
Maximum Screen Size
Up to 37"
Load Max
20kg
Product Range
-
Bracket Type
Pole Mount
VESA Standard
100x100, 200x100, 200x200, 400x200
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.62