Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč858.253 |
| 3+ | Kč821.530 |
| 10+ | Kč784.320 |
Price for:Each
Minimum: 1
Multiple: 1
Kč858.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoMP50X
Order Code3401320
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The MP50X from Pulse is a 25W handheld megaphone with detachable shoulder strap and a CB style anti-howl microphone with coiled lead.
- Power rating: 25W
- Projection range: Up to 500m depending on conditions
- Siren on/off switch
- Volume control
- Microphone on/off switch with slide lock
- Power supply: 8x1.5V D size batteries (not included) or 12VDC (car adaptor included)
- Dimensions (ØxL): 230x345mm
- Weight: 1.36kg (excl.batteries)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.65