Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,283.366 |
| 2+ | Kč1,257.587 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,283.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoMPRE
Order Code3531515
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The MPRE is designed to be small, simple and cost effective microphone preamplifier suitable for a variety of applications.
- Inputs: Female XLR (bal.), 6.35mm (¼") Jack socket (unbal.)
- Outputs: Male XLR (bal.), 6.35mm (¼") Jack socket (unbal.)
- Gain control
- Power and clip LED indicators
- Phantom power: +36V
- Input impedance: 10kΩ
- Input level: +4dBV XLR (max), +10dBV Jack (max)
- Gain: 50dB XLR (max), 44dB Jack (max)
- THD: <lt/>0.01%
- Power: 12VDC adaptor (included)
- Dimensions (WxHxD): 113x40x73mm
- Weight: 349g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67