Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPAR16-LV-CR
Order Code3401059
Product RangePULSE PAR Lanterns
Technical Datasheet
343 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč193.868 |
| 3+ | Kč183.335 |
| 10+ | Kč176.814 |
Price for:Each
Minimum: 1
Multiple: 1
Kč193.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPAR16-LV-CR
Order Code3401059
Product RangePULSE PAR Lanterns
Technical Datasheet
Product RangePULSE PAR Lanterns
Plug Type-
SVHCTo Be Advised
Product Overview
A detailed miniature PAR16/birdie Parcan! Ideal for small stage settings, bar, retail and exhibition use, supplied with gel frame.
- Traditional PAR16/Birdie lantern
- Uses 12V MR16 50mm Gx5.3 lamp (not supplied)
- Requires external mains to 12V transformer (not supplied)
- Fitted with high temperature mains cord
- Polished finish
- Filter frame included
- Optional matching barn doors available separately
- Lamp: 12V MR16 Halogen bulb, or equivalent LED Bulb
- Connection: Mains cord, bare ends
- Power supply: 12V (Requires external mains to 12V transformer - not supplied)
- Dimensions (LxWxH): 130x56x56mm (excl.bracket)
- Weight: 220g
Notes
Note: If using with a dimming controller, select a dimmable LED bulb.
Technical Specifications
Product Range
PULSE PAR Lanterns
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276