Print Page
Image is for illustrative purposes only. Please refer to product description.
803 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč388.238 |
2+ | Kč376.451 |
4+ | Kč352.374 |
10+ | Kč347.358 |
Price for:Each
Minimum: 1
Multiple: 1
Kč388.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Short fixed height microphone boom stand, ideal for bass drum miking, guitar monitor miking & stage use.
- All metal construction
- Folding, tripod metal base with rubber feet
- ⅜" thread with locking nut
- Thumb screw clamp for boom arm and tripod base
- Height: 460mm
- Boom length: 525mm
- Supplied with cable clips and ⅜" to ⅝" adaptor
- Folded dimensions: 525x115x80mm
- Weight: 1.66kg
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.675