Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč531.947 |
2+ | Kč521.413 |
4+ | Kč510.629 |
Price for:Each
Minimum: 1
Multiple: 1
Kč531.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
A round based, short (430mm) microphone Stand with a boom arm. Ideal for miking up in confined areas with limited space.
- All metal construction
- Heavy cast, anti-vibration, low profile base
- ⅜" thread with locking nut
- Tommy bar clamp for boom arm
- Height: 430mm
- Boom length: 515mm
- Dia. of base: 175mm
- Supplied with cable clips and ⅜" to ⅝" adaptor
- Weight: 2.26kg
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.066