Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč223.987 |
Price for:Each
Minimum: 1
Multiple: 1
Kč223.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
A simple plug & play XLR to USB audio interface adaptor, for dynamic microphone or line level audio input to a PC/Mac computer.
- 3-pin XLR female socket to USB 2.0 adaptor (compatible with USB 3.0 & 2.0 ports)
- Converts analogue audio to digital audio signals
- Designed for connecting an XLR lead from a dynamic microphone, line level audio device or instrument directly to a PC or Mac
- Simple plug & play, no drivers required
- Powered via the USB port
- LED power indication
- For line signals up to 800mV, control via audio features of the computers operating system and/or recording software
- Input impedance:1 MOhm
- Suitable for MacOS X, Windows98SE/2000/XP/VISTA/Win7/Win8/Win10
Notes
Note: Audacity® is a free to download, open-source digital audio editor and recording application software which is available from www.audacityteam.org
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035