Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč175.811 |
| 3+ | Kč171.046 |
| 10+ | Kč164.776 |
Price for:Each
Minimum: 1
Multiple: 1
Kč175.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Heavy cast base
- Plastic ⅝" swivel mic holder
- Height: 125mm
- Dia. of base: 70mm
- Adaptor 1: ⅝" to ⅜" (metal)
- Adaptor 2: ⅜" to ⅝" (Plastic)
- Weight: 0.36kg
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.336