Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč291.179 |
| 2+ | Kč278.388 |
| 4+ | Kč272.118 |
| 10+ | Kč255.314 |
Price for:Each
Minimum: 1
Multiple: 1
Kč291.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A 5.25” full range, low impedance ceiling speaker designed for quick and easy installation into ceilings and panels. Voiced for HiFi, the PLS00089 is suitable for paging & background music applications into schools, offices & retail premises.
- Low impedance 5.25" ceiling speaker for general purpose audio and background music applications
- High quality full range speaker driver
- Spring terminals
- Slim profile
- Metal driver chassis & grille
- Bracket easily mounts into ceiling panels or wall boards
- Supplied as single speaker
- Driver Size: 5.25"
- Power rating (RMS/Peak): 20W/35W
- Frequency Response: 90Hz-14kHz
- Impedance: 8 Ohm
- Sensitivity: 91dB
- Cut Out ∅: 165mm
- Mounting Depth: 58mm
- Dimensions (∅xD): 204x68mm
- Weight: 900g
Technical Specifications
Frequency Response Min
90Hz
External Height
68mm
External Depth
68mm
SVHC
To Be Advised
Frequency Response Max
14kHz
External Width
204mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.128