Print Page
Image is for illustrative purposes only. Please refer to product description.
315 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,137.880 |
| 2+ | Kč1,100.009 |
| 4+ | Kč1,074.929 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,137.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
This dynamic, nostalgic microphone is perfect for performers, who want the look and feel of the 50s and 60s. The microphone features a smooth, wide frequency response, and a neodymium magnet for added impact in live vocal performances. Features a specially designed internal shock mount which minimises the rumble caused by microphone handling or stand vibration during use.
- Classic vintage 50's style microphone
- Suitable for live performances or broadcasts
- Dynamic, Neodymium magnet microphone element
- Die cast zinc housing with XLR connection
- Mirror chrome finish
- <5/8/>" Thread for microphone stands
- Supplied in a hard plastic foam lined carrying case
- Polar pattern: Cardioid
- Frequency Response: 60Hz - 16kHz
- Impedance: 250 Ohm
- Sensitivity: -78dB
- Dimensions (WxHxD): 56x178x71mm
- Weight: 0.7kg
Applications
Audio, Audio Visual, Broadcast, DJ, Live Events, Music, Professional, Sound & Video, Staging
Technical Specifications
Directivity
Cardioid
Frequency Response Min
60Hz
Sensitivity
-78 dB
Lead Length
-
SVHC
To Be Advised
Output Impedance
250ohm
Frequency Response Max
16kHz
Connector Type
3 Way XLR Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24