Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00318
Order Code3340928
Product RangeFloor Stands
Technical Datasheet
3,407 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč558.782 |
5+ | Kč531.947 |
Price for:Each
Minimum: 1
Multiple: 1
Kč558.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00318
Order Code3340928
Product RangeFloor Stands
Technical Datasheet
Product RangeFloor Stands
SVHCTo Be Advised
Product Overview
A sturdy, floor standing platform ideal to hold a notebook computer or projector for office, school or conference use.
- Tilting platform with cushioned safety sides
- Robust steel construction with plastic adjustment collars
- Folding tripod base with rubber feet
- Platform internal dimensions: 350x320mm
- Adjustable working height: 920-1300mm
- Folded dimensions (WxHxD): 350x970x125mm
- 15kg Capacity
Applications
Computers & Computer Peripherals, Conferencing, DJ, Education, Hobby & Education, Instrumentation, Mechanical, Utilities
Technical Specifications
Product Range
Floor Stands
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6