Print Page
Image is for illustrative purposes only. Please refer to product description.
319 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč178.02 |
| 3+ | Kč171.94 |
Price for:Each
Minimum: 1
Multiple: 1
Kč178.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00549
Order Code3402209
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- Ideal for connecting portable devices including smartphones, tablets and laptops to external sound gear
- Designed to connect the stereo output to a single line level input channel
- In-line dual isolation transformer eliminates hum and other noise caused by ground loops, while providing protection to the portable device
- Input: 1x 3.5mm stereo jack plug
- Output: 1x male mono XLR P
- Isolation transformer housed in a slim, in-line cylindrical metal enclosure
- Highly flexible cable is terminated with rugged molded connectors with strain reliefs
- Input/ouput impedance: 600Ω
- Frequency range: 0 - 0.5dB (input to output), 50Hz - 20kHz
- Distortion: <lt/>0.02% @ 1kHz, 0dBu
- Lead length: 1.5m
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095