Print Page
Image is for illustrative purposes only. Please refer to product description.
239 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč556.024 |
| 2+ | Kč551.509 |
| 4+ | Kč543.985 |
Price for:Each
Minimum: 1
Multiple: 1
Kč556.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPM1800T
Order Code3401627
Technical Datasheet
DirectivityHypercardioid
Output Impedance600ohm
Frequency Response Min50Hz
Frequency Response Max15kHz
Sensitivity-53dB ±3dB
Connector Type3 Way XLR
Lead Length-
SVHCTo Be Advised
Product Overview
A pack of 3x dynamic vocal microphones, with rugged metal construction and satin black finish. Supplied in a foam lined ABS case with three microphone stand clips.
- 3x Dynamic vocal microphones
- Rugged metal construction
- On/off switch
- Black mesh grill
- Satin black finish
- 3x Microphone stand clips (⅝" thread)
- Foam lined ABS carry case
- Directivity: Hypercardioid
- Frequency Response: 50Hz - 15kHz
- Sensitivity: -53dB ±3dB
- Impedance: 600 Ohm
- Connection: 3pin XLR
Applications
Audio, DJ, Live Events, Production, Sound & Video, Education, Broadcast
Technical Specifications
Directivity
Hypercardioid
Frequency Response Min
50Hz
Sensitivity
-53dB ±3dB
Lead Length
-
Output Impedance
600ohm
Frequency Response Max
15kHz
Connector Type
3 Way XLR
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.32