Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,692.338 |
10+ | Kč2,516.276 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,692.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoWRC450-6U
Order Code3384929
Rack U Height6U
Enclosure MaterialSteel
Body ColourBlack
External Height - Metric320mm
External Width - Metric550mm
External Depth - Metric450mm
External Height - Imperial12.6"
External Width - Imperial21.65"
External Depth - Imperial17.72"
Panel Space Height - Metric266.7mm
Product Range-
SVHCTo Be Advised
Product Overview
A 19" wall mounted cabinet allowing easy fitting to a range of wall constructions. It features a lockable front, left and right hinged doors and removable side panels for easy maintenance. The cabinet features universal-fit 19" uprights enabling fixing of active and passive devices within.
- Wall mounted steel rack cabinet
- Supplied ready assembled
- Lockable front door with glass window
- Removable side panels for easy access & equipment maintenance
- Adjustable depth position rackmount rails
- Maximum equipment rack depth: 385mm
- Rack height: 6U
- Colour: Black (RAL 9005)
- Exterior Dimensions (WxHxD): 550x320x450mm
Technical Specifications
Rack U Height
6U
Body Colour
Black
External Width - Metric
550mm
External Height - Imperial
12.6"
External Depth - Imperial
17.72"
Product Range
-
Enclosure Material
Steel
External Height - Metric
320mm
External Depth - Metric
450mm
External Width - Imperial
21.65"
Panel Space Height - Metric
266.7mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.3