Print Page
Image is for illustrative purposes only. Please refer to product description.
457 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč91.040 |
3+ | Kč87.028 |
10+ | Kč80.507 |
Price for:Each
Minimum: 1
Multiple: 1
Kč91.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Fold out stand ideal for floor mounting par cans or small effect lighting to create instant low level or uplighting effects.
- Steel, cross shaped floor stand
- Folds away for easy storage
- M10 Screw & Wing nut for quick installation
- Rubber feet
- Width: 210mm
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16