PMTX040004
Test Equipment Kit, Wireless, 4 Temperature Sensor & Gateway, -10°C to +80°C, 40m Range
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,246.835 |
| 5+ | Kč6,121.830 |
Product Information
Product Overview
The Purrmetrix data logging small starter bundle provides everything you need to get started with Purrmetrix - four temperature sensors, a standard gateway and one month of the pro level of web service to allow you to collect and explore data from your environment. The wireless temperature sensors are small and robust and can easily be fitted anywhere to report limitless live data to the Purrmetrix web service, they are highly accurate (to 0.5°C) and can register 0.12°C differences in temperature, with readings every 30 seconds. It has an effective range of -10 to +85°C. Easy to fit and easy to look after, sensors can live on their battery for 3 years. A gateway unit is required to collect the data and encrypt it for delivery to the web service. Gateways to sensor have a typical range in a built environment of 40-60M. Purrmetrix temperature sensors come with a free web service to collect and display temperature data. The Pro web service adds features like alerts, drag and drop analytics, multiple projects and team members, import/export of data, API integration and automated report creation.
- 4 Temperature sensors
- 1 Gateway, with AC Power supply and Ethernet cable.
- 10°c to +85°c sensing range - accuracy of 0.5°c resolution of +/- 0.12°c
- Reports live data to a web service
- Effectively limitless data- sampling every 30 seconds
- 3 year battery life
- Web service supports alerts, visualisations, analyses, API integrations and automated reporting
Applications
Sensing & Instrumentation
Contents
PMTX010001 temperature sensors (4), PMTX020017 gateway units, One month pro level web service.
Technical Specifications
4 Temperature Sensor & Gateway
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate