Print Page
PDMR5
MIDRANGE SPEAKER, 80 OHM, 200W
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč230.554 |
Price for:Each
Minimum: 1
Multiple: 1
Kč230.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPYLE
Manufacturer Part NoPDMR5
Order Code4337877
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric127mm
Power Rating Nom100W
External Width - Metric-
Resonant Frequency-
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial5"
External Width - Imperial-
Frequency Response Min450Hz
Frequency Response Max7kHz
Product Range-
Power Rating Max200W
External Length - Metric-
External Depth - Metric50.8mm
External Length - Imperial-
External Depth - Imperial2"
SVHCTo Be Advised
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
127mm
External Width - Metric
-
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
5"
Frequency Response Min
450Hz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
To Be Advised
Impedance
8ohm
Power Rating Nom
100W
Resonant Frequency
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
7kHz
Power Rating Max
200W
External Depth - Metric
50.8mm
External Depth - Imperial
2"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94621