Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQ CONNECT
Manufacturer Part NoKF02291
Order Code3702313
Also Known AsGTIN UPC EAN: 5705831022911
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč367.924 |
3+ | Kč346.606 |
Price for:Each
Minimum: 1
Multiple: 1
Kč367.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQ CONNECT
Manufacturer Part NoKF02291
Order Code3702313
Also Known AsGTIN UPC EAN: 5705831022911
Accessory TypePencil Sharpener
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Self feeding/auto stop mechanism
- Strong, sharp helical blade
- For standard 8mm diameter pencils
Technical Specifications
Accessory Type
Pencil Sharpener
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82141000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24