Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX SOUND
Manufacturer Part NoQR8
Order Code3375012
Product RangeQTX Sound - QR Series Speakers
Also Known As178.210UK, GTIN UPC EAN: 5015972056721
7 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,668.823 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,668.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQTX SOUND
Manufacturer Part NoQR8
Order Code3375012
Product RangeQTX Sound - QR Series Speakers
Also Known As178.210UK, GTIN UPC EAN: 5015972056721
Frequency Response Min55Hz
Frequency Response Max20kHz
External Height400mm
External Width290mm
External Depth220mm
Product RangeQTX Sound - QR Series Speakers
SVHCNo SVHC (25-Jun-2020)
Product Overview
The QR series is a range of compact and lightweight passive speaker cabinets designed for multi-purpose sound reinforcement. These shockproof moulded enclosures feature M8/M6 fixing points, allowing them to be arrayed in various combinations to suit most applications from small halls to large nightclubs.
- Titanium compression driver
- Lightweight moulded enclosure
- Rigid steel grille and easy-carry handle
- Multiple mounting points
- 35mm internal pole-mounting
- SPK connectors
- Speaker covers available separately
Technical Specifications
Frequency Response Min
55Hz
External Height
400mm
External Depth
220mm
SVHC
No SVHC (25-Jun-2020)
Frequency Response Max
20kHz
External Width
290mm
Product Range
QTX Sound - QR Series Speakers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.355