Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09450F/30
Order Code1808898
Your Part Number
Technical Datasheet
994 In Stock
200 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč77.581 |
| 10+ | Kč67.366 |
| 25+ | Kč63.232 |
| 50+ | Kč60.070 |
| 100+ | Kč57.152 |
| 250+ | Kč55.450 |
| 500+ | Kč53.261 |
Price for:Each
Minimum: 1
Multiple: 1
Kč77.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09450F/30
Order Code1808898
Technical Datasheet
Fan Frame Size120mm
For Use WithQualtek 120mm Axial Fans
Fixing Centres104.7mm
Filter MaterialFoam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fan Frame Size
120mm
Fixing Centres
104.7mm
Guard Material
Plastic
SVHC
No SVHC (25-Jun-2025)
For Use With
Qualtek 120mm Axial Fans
Filter Material
Foam
Product Range
-
Technical Docs (2)
Alternatives for 09450F/30
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628