Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | Kč104.834 |
25+ | Kč99.317 |
50+ | Kč93.548 |
100+ | Kč89.285 |
250+ | Kč81.008 |
500+ | Kč73.735 |
1000+ | Kč71.227 |
Price for:Each
Minimum: 10
Multiple: 10
Kč1,048.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No311028-01
Order Code3776005
Technical Datasheet
For Use WithFans
Voltage Rating125V
Fan Side ConnectorStripped Leads
Current Rating10A
Cable Length79"
Product Range-
Technical Specifications
For Use With
Fans
Fan Side Connector
Stripped Leads
Cable Length
79"
Voltage Rating
125V
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138572