Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No703W-00/03
Order Code2717457
Product Range703W Series
104 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč29.344 | 
| 10+ | Kč24.955 | 
| 25+ | Kč23.600 | 
| 50+ | Kč22.497 | 
| 100+ | Kč21.494 | 
| 250+ | Kč20.365 | 
| 500+ | Kč19.186 | 
| 1000+ | Kč18.308 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč29.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No703W-00/03
Order Code2717457
Product Range703W Series
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range703W Series
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
Current Rating
15A
Contact Termination Type
Quick Connect
Product Range
703W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002791