Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč889.337 |
| 5+ | Kč869.022 |
| 10+ | Kč848.456 |
| 25+ | Kč828.142 |
| 50+ | Kč807.576 |
| 100+ | Kč765.692 |
Price for:Each
Minimum: 1
Multiple: 1
Kč889.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351056
Order Code1349830
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Connector Type ASMA Straight Plug
Connector Type BSMA Plug, 50ohm
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBrown
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R284C0351056 is a 1m brown RG316 flexible RF Coaxial Cable Assembly with SMA straight plug crimp to SMA right angle plug crimp connection.
- 50 ±2Ω Characteristic impedance
- 1.81dB Maximum at 3GHz and 20°C insertion loss
- 5000MΩ Minimum insulation resistance
- 250Veff Maximum voltage
- 100-cycle Life
- DC to 3GHz Frequency range
- -55 to 135°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Connector Type B
SMA Plug, 50ohm
Impedance
50ohm
Cable Length - Metric
1m
Product Range
-
Connector Type A
SMA Straight Plug
Coaxial Cable Type
RG316
Cable Length - Imperial
3.28ft
Jacket Colour
Brown
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351056
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026