Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.15.108.571/0100
Order Code9927719
Product RangeLUMOTAST 75 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč2,053.801 | 
| 5+ | Kč1,642.991 | 
| 10+ | Kč1,610.136 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč2,053.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.15.108.571/0100
Order Code9927719
Product RangeLUMOTAST 75 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT-1NC / 1NO
Product RangeLUMOTAST 75 Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.15.108.571/0100 is a LUMOTAST 75 Keylock Switch with solder terminals, latching contact function and 1NC + 1NO contacts. The keylock switch features ring nut mounting, silver-plated contacts and snap-action bridge contact system.
- 90° Rotating angle
 - Rectangular collar
 - 200mΩ Maximum contact resistance
 - IP40 Protection rating
 - -25 to +70°C Operating temperature range
 
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Product Range
LUMOTAST 75 Series
Switch Terminals
Solder
Contact Voltage AC Nom
-
Angle of Throw
90°
Contact Configuration
SPDT-1NC / 1NO
No. of Switch Positions
2 Position
Contact Current Max
-
Contact Voltage DC Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592