Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.20.122.023/0000
Order Code4532929
Product RangeRAFIX 16 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | Kč315.256 |
Price for:Each
Minimum: 20
Multiple: 20
Kč6,305.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.20.122.023/0000
Order Code4532929
Product RangeRAFIX 16 Series
Technical Datasheet
Switch TerminalsQuick Connect
No. of Poles2 Pole
Contact Current Max2A
Contact Voltage AC Max-
For Use WithRAFI RAFIX 16 Series Pushbuttons, Mushroom Pushbuttons and Toggle Switches
Contact Voltage DC Max24V
Product RangeRAFIX 16 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Terminals
Quick Connect
Contact Current Max
2A
For Use With
RAFI RAFIX 16 Series Pushbuttons, Mushroom Pushbuttons and Toggle Switches
Product Range
RAFIX 16 Series
No. of Poles
2 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009