Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.20.122.041/0000
Order Code9927891
Product RangeRAFIX 16 Series
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč609.444 |
| 5+ | Kč533.452 |
| 10+ | Kč437.646 |
| 20+ | Kč406.296 |
| 50+ | Kč398.270 |
Price for:Each
Minimum: 1
Multiple: 1
Kč609.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.20.122.041/0000
Order Code9927891
Product RangeRAFIX 16 Series
Technical Datasheet
Switch Terminals-
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max250V
For Use WithRAFIX 16 Switches
Contact Voltage DC Max250V
Product RangeRAFIX 16 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.20.122.041/0000 from Rafi is a RAFIX 16 standard contact block with silver contacts and lamp socket. This standard contact block has one common contact chamber and an actuator plunger. The contact blocks are used with RAFIX 16 switches.
- 1NC + 1NO contact configuration
- Latching contacts
- W 2 x 4.6d lamp socket
- Rated insulation voltage of 250VAC
- Rated current is 6A
- Dimension is 22.2mm x 22.2mm x 34.4mm (L x W x H)
- Snap on actuator mounting
- ENEC 25 T 70 (55), UL, CSA approved
Applications
Industrial
Technical Specifications
Switch Terminals
-
Contact Current Max
6A
For Use With
RAFIX 16 Switches
Product Range
RAFIX 16 Series
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007