Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč293.687 | 
| 5+ | Kč190.106 | 
| 10+ | Kč179.322 | 
| 20+ | Kč159.760 | 
| 50+ | Kč140.197 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč293.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1.69.507.105/1301 is a 1.2W 28V transparent red filament Signal Lamp with 10mm round lens and tin-plated quick connecter terminals.
- 10000hr Operating life
 
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Red
Mounting Hole Dia
-
For Use With
-
SVHC
No SVHC (21-Jan-2025)
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025