Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč93.799 |
| 10+ | Kč55.678 |
| 25+ | Kč35.864 |
| 50+ | Kč34.109 |
| 100+ | Kč33.356 |
Price for:Each
Minimum: 1
Multiple: 1
Kč93.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No5.49.275.036/1002
Order Code9931937
Technical Datasheet
Indicator Lens Colour-
Lens Shape-
Mounting Hole Dia-
Accessory Type-
For Use WithLUMOTAST 75 Illuminated Pushbutton Switches
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Indicator Lens Colour
-
Mounting Hole Dia
-
For Use With
LUMOTAST 75 Illuminated Pushbutton Switches
SVHC
No SVHC (21-Jan-2025)
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179