Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1730
Order Code4667147
Product RangeRaspberry Pi 5 Accessories
111 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč346.606 |
Price for:Each
Minimum: 1
Multiple: 1
Kč346.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1730
Order Code4667147
Product RangeRaspberry Pi 5 Accessories
Input Voltage Range100V AC to 240V AC
Output Voltage5.1V
Output Current5A
For Use WithRaspberry Pi 5 Boards
Plug TypeUK Type G
Product RangeRaspberry Pi 5 Accessories
SVHCNo SVHC (21-Jan-2025)
Product Overview
The official Raspberry Pi 45W USB-C power supply is ideal for all USB-C powered Raspberry Pi products. This power supply also offers an extended range of built-in PD power profiles, making it perfect for demanding peripherals and third party PD-compatible devices. The power supply features a 1.5m USB-C lead and is fitted with a standard 3-pin plug for UK use.
- Officially licensed power supply for USB-C powered Raspberry Pi products
- Supports additional PD profiles for driving high power peripherals
- PD Output: 5.1V/5A, 9V/5A, 12V/3.75A, 15V/3A, 20V/2.25A
- Input Voltage Range: 100 to 240V AC
- 1.5m USB-C Cable length, 17AWG
- Standard UK 3-pin plug
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Input Voltage Range
100V AC to 240V AC
Output Current
5A
Plug Type
UK Type G
SVHC
No SVHC (21-Jan-2025)
Output Voltage
5.1V
For Use With
Raspberry Pi 5 Boards
Product Range
Raspberry Pi 5 Accessories
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162