Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No100G0111-1.00-0
Order Code2367731
Product Range100G0111 Series
Also Known As4588793001
99 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,785.947 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč1,785.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No100G0111-1.00-0
Order Code2367731
Product Range100G0111 Series
Also Known As4588793001
Jacket MaterialPolymer
Jacket ColourBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size19 x 0.25mm
Reel Length (Imperial)328.084ft
Reel Length (Metric)100m
Operating Temperature Max125°C
Conductor Area CSA1mm²
Voltage Rating1.3kV
Conductor MaterialTinned Copper
External Diameter1.78mm
Approval Specification-
Product Range100G0111 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 100G0111-1.00-0 is a 18AWG thin wall Hook-up Wire with tin-plated copper conductor and halogen-free polymer insulation.
- CPR: Not Yet Qualified
- 20Ω/km at 20°C Maximum conductor resistance
Applications
Industrial
Technical Specifications
Jacket Material
Polymer
Wire Gauge
18AWG
Reel Length (Imperial)
328.084ft
Operating Temperature Max
125°C
Voltage Rating
1.3kV
External Diameter
1.78mm
Product Range
100G0111 Series
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 0.25mm
Reel Length (Metric)
100m
Conductor Area CSA
1mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.7