Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1030
Order Code4176704
Also Known As890901-006
Technical Datasheet
288 In Stock
30 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč798.296 |
| 5+ | Kč747.384 |
Price for:Reel of 10
Minimum: 1
Multiple: 1
Kč798.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1030
Order Code4176704
Also Known As890901-006
Technical Datasheet
Tape Type-
Tape Backing MaterialPO (Polyolefin)
Adhesive TypeThermoplastic Adhesive
Tape Length - Metric10m
Tape ColourBlack
Tape Length - Imperial32.8ft
Total Tape Thickness-
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.79"
Tape Width - Metric20mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The S1030 is a polyolefin-based Hot-Melt Adhesive Tape. Non-flame-retarded. It is recommended for high flexibility at temperatures as low as -80°C. The tape is often pre-applied to moulded parts. It is not recommended where aggressive solvents may be present or for terminations under in-service flexural stress at temperatures above 40°C.
- -80 to 80°C Temperature range
Applications
Industrial
Technical Specifications
Tape Type
-
Adhesive Type
Thermoplastic Adhesive
Tape Colour
Black
Total Tape Thickness
-
Roll Length - Metric
10m
Tape Width - Metric
20mm
SVHC
No SVHC (27-Jun-2024)
Tape Backing Material
PO (Polyolefin)
Tape Length - Metric
10m
Tape Length - Imperial
32.8ft
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.79"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12