Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD03W-4
Order Code3236074
Product RangeSTD Series
Technical Datasheet
3,169 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | Kč1.216 |
| 1000+ | Kč1.151 |
| 2500+ | Kč1.021 |
Price for:Each
Minimum: 100
Multiple: 100
Kč121.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD03W-4
Order Code3236074
Product RangeSTD Series
Technical Datasheet
Marker TypeSnap On Pre Printed
Legend4
Marker Dimensions-
Marker MaterialPOM (Polyoxymethylene)
Legend ColourBlack
Marker ColourWhite
Product RangeSTD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Snap On Pre Printed
Marker Dimensions
-
Legend Colour
Black
Product Range
STD Series
Legend
4
Marker Material
POM (Polyoxymethylene)
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001