Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-1208AI
Order Code2101519
Product RangeTinel Lock Code 40
Also Known As497361-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,169.169 |
| 5+ | Kč2,123.524 |
| 10+ | Kč2,077.627 |
| 25+ | Kč1,873.727 |
| 50+ | Kč1,836.358 |
| 100+ | Kč1,798.738 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,169.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-1208AI
Order Code2101519
Product RangeTinel Lock Code 40
Also Known As497361-000
Technical Datasheet
Connector Shell Size13
Cable Diameter Max12.7mm
Strain Relief MaterialAluminium Alloy
Product RangeTinel Lock Code 40
For Use WithMIL-C-38999 Series III & IV Connectors
SVHCCadmium (25-Jun-2025)
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminium Alloy
For Use With
MIL-C-38999 Series III & IV Connectors
Cable Diameter Max
12.7mm
Product Range
Tinel Lock Code 40
SVHC
Cadmium (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0163
Product traceability