Product Information
Product Overview
The WINTOTAL-5-DONGLE is a V5 USB dongle wire marker/label printing WinTotal Software for use with select TMS heat shrink wire marker sleeves, IBM compatible PC - 1GHz or higher 32-bit (x86) or 64-bit (x64) processor, Windows 7 and 8 (32-bit or 64-bit), configures with Windows Server 2008, Windows Server 2012, Windows Vista, Windows XP SP3 operating system. This software functions single file data format one file now replaces multiple files used in older versions (old structure still supported), system setup screen with simplified printer selection, advanced printer setup function shows all settings in one location for simplified use.
- Toolbar design, keypad buttons, zoom in/out functions
- Selected product list box
- Simplified user interface configurable for both basic and advanced users
Applications
Computers & Computer Peripherals
Technical Specifications
WinTotal software for TMS Marker
No SVHC (17-Dec-2014)
WinTotal
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate