Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYTECH
Manufacturer Part NoMAGIC FLUID 210
Order Code1663042
Your Part Number
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč791.373 |
| 10+ | Kč728.141 |
Price for:Each
Minimum: 1
Multiple: 1
Kč791.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- For installations up to 1 kV
- Re-enterable
- No shelf life, even when the bottles have been opened
- Suitable for high temperatures
- IP68 in suitable casings
- Even suitable for high depths under water
- Di-electric strength <gt/> 23kV/mm
- Cross linking time: fast (about 10 minutes at 23°C)
- Volume resistivity: <gt/>2.10¹⁵ Ωcm
- Overload temperature for short periods: up to 250°C
- Mould and UV resistant
- Non-toxic: requires no hazard labelling
- Suitable for installation in salt water (sea) and in chlorinated water (pools)
Technical Specifications
Potting Compound Type
Silicone
Compound Colour
Blue
Weight
-
Dispensing Method
Packet
Volume
210ml
Product Range
-
Technical Docs (2)
Alternatives for MAGIC FLUID 210
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21