Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78B12-1.0L
Order Code1793154
Product RangeR-78Bxx-1.0L Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78B12-1.0L
Order Code1793154
Product RangeR-78Bxx-1.0L Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Voltage Nom12V
DC / DC Converter Output TypeFixed
Output Current Max1A
Product RangeR-78Bxx-1.0L Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min16V
Input Voltage DC Max32V
SVHCNo SVHC (23-Jan-2024)
Product Overview
The R-78B12-1.0L is a 1-output through-hole non-insulated SIP POL DC-DC Converter with non-conductive epoxy plastic case. The high efficiency Switching Regulator is ideally suited to replace 78xx linear regulator and is pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with its additional space.
- Efficiency up to 97%, non isolated, no need for heat sinks
- Short-circuit protection, thermal shutdown
- Low ripple and noise
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
DC / DC Converter Output Type
Fixed
Product Range
R-78Bxx-1.0L Series
Input Voltage DC Min
16V
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004