Print Page
Image is for illustrative purposes only. Please refer to product description.
1,368 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč39.376 |
10+ | Kč33.607 |
25+ | Kč26.585 |
50+ | Kč25.832 |
100+ | Kč24.804 |
Price for:Each
Minimum: 1
Multiple: 1
Kč39.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR1225 FH-LF.
Order Code1319726
Technical Datasheet
Battery Voltage3V
Battery Size Code1225
Battery TechnologyLithium Manganese Dioxide
External Diameter12.5mm
Battery Capacity48mAh
External Height7.2mm
Battery TerminalsPCB Pins
External Width12.7mm
Pack Quantity1
External Depth11mm
Battery Type / SizeCoin Cell
Weight1.1g
Battery IEC CodeCR1225
Battery NEDA Code5020LC
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for CR1225 FH-LF.
1 Product Found
Product Overview
The CR1225 FH-LF is a 1225 3V/48mAh Non-rechargeable Battery, lithium manganese dioxide technology with single cell, PCB-pin terminal, two-pin standard tabbed coin cells for horizontal mounting on PCBs, excellent solder ability to solder-plated areas, tin-plated solder area lead-free (<gt/>99.9% Sn) plated throughout, thickness minimum 2.5µm, solder ability according to MIL-STD 883C, method 2003.3.
- Solder contacts stainless steel AISI 301, thickness 0.15mm
- Suitable for wave-soldering
Applications
Portable Devices
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
48mAh
Battery Terminals
PCB Pins
Pack Quantity
1
Battery Type / Size
Coin Cell
Battery IEC Code
CR1225
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
1225
External Diameter
12.5mm
External Height
7.2mm
External Width
12.7mm
External Depth
11mm
Weight
1.1g
Battery NEDA Code
5020LC
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
UN Hazard Code:3090