Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENATA
Manufacturer Part NoCR1225.
Order Code4199091
Also Known AsGTIN UPC EAN: 0785618114928
Technical Datasheet
5,024 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč77.246 |
10+ | Kč50.662 |
25+ | Kč43.890 |
50+ | Kč41.131 |
100+ | Kč39.626 |
Price for:Each
Minimum: 1
Multiple: 1
Kč77.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR1225.
Order Code4199091
Also Known AsGTIN UPC EAN: 0785618114928
Technical Datasheet
Battery Voltage3V
Battery Size Code1225
Battery TechnologyLithium Manganese Dioxide
Battery Capacity48mAh
External Diameter12.5mm
External Height2.5mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight0.9g
Battery IEC CodeCR1225
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for CR1225.
2 Products Found
Product Overview
CR1225 is a non-rechargeable 3V lithium coin cell battery. Applications include cameras, communication, memory back-up and remote-controlled devices.
- 48mAh rated capacity
- Operating temperature range from -40 - +85 °C
- Extended shelf life
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
12.5mm
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR1225
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
1225
Battery Capacity
48mAh
External Height
2.5mm
Pack Quantity
1
Weight
0.9g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
UN Hazard Code:3090