Print Page
Image is for illustrative purposes only. Please refer to product description.
3,095 In Stock
800 more incoming. You can reserve stock now
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč62.951 |
5+ | Kč59.941 |
10+ | Kč56.932 |
20+ | Kč53.170 |
50+ | Kč49.408 |
Price for:Each
Minimum: 1
Multiple: 1
Kč62.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR2450 N
Order Code4551109
Technical Datasheet
Battery Voltage3V
Battery Size Code2450
Battery TechnologyLithium Manganese Dioxide
External Diameter24.5mm
Battery Capacity540mAh
Battery TerminalsFlat Top
External Height5mm
Pack Quantity1
Weight5.9g
Battery IEC CodeCR2450
Battery NEDA Code5029LC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
540mAh
External Height
5mm
Weight
5.9g
Battery NEDA Code
5029LC
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
2450
External Diameter
24.5mm
Battery Terminals
Flat Top
Pack Quantity
1
Battery IEC Code
CR2450
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
UN Hazard Code:3090